- Home ›
- All Products›
- 2358664-6
2358664-6
TE Connectivity / AMP Brand
FLAP, ASSY, INLET COMBO 2, LEFT, LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FLAP, ASSY, INLET COMBO 2, LEFT, LED
Search Keywords: 23586646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358664-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Serviceable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 85 °F
-
Primary Product Material:PBT
-
Packaging Quantity:60
-
UL Flammability Rating:UL 94HB
-
Packaging Method:Box
-
Primary Product Color:Black
-
Agency/Standard:DIN
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$72.43
30
$44.58
45
$35.29
60 +
$34.58
Click for Quote
Log in
to unlock special pricing