- Home ›
- All Products›
- 2358641-1
2358641-1
TE Connectivity / AMP Brand
DIE SET DIA 1.5MM T 0.5MM2
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DIE SET DIA 1.5MM T 0.5MM2
Search Keywords: 23586411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Application Range:20 AWG, 0.5 mm²
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT