- Home ›
- All Products›
- 2357798-2
2357798-2
TE Connectivity / AMP Brand
16G,05FH,plug,220P,8H,HT, W/ CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16G,05FH,plug,220P,8H,HT, W/ CAP
Search Keywords: 23577982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357798-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Stack Height:8 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:8 µin
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Centerline (Pitch):.5 mm
-
Operating Temperature Range:-40 – 125 °C
-
Number of Positions:220
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarized
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (High Temp Thermoplastic)
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Packaging Type:Box , Tray
-
Primary Product Color:Black
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
420
$52.80
840
$26.97
1,260
$18.36
1,680 +
$17.99
Click for Quote
Log in
to unlock special pricing