- Home ›
- All Products›
- 2357787-1
2357787-1
TE Connectivity / AMP Brand
16G,05FH,plug,220P,5H HT, W/O CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16G,05FH,plug,220P,5H HT, W/O CAP
Search Keywords: 23577871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357787-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Packaging Type:Box , Tray
-
Operating Temperature Range:-40 – 125 °C
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Mating Alignment Type:Polarized
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:220
-
Centerline (Pitch):.5 mm
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP
-
Contact Mating Area Plating Material Thickness:8 µin
-
Stack Height:5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
330
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
330
$44.51
660
$22.74
990
$15.48
1,320 +
$15.17
Click for Quote
Log in
to unlock special pricing