- Home ›
- All Products›
- 2357686-7
2357686-7
TE Connectivity / AMP Brand
SGI 2.0 Crimp TPA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGI 2.0 Crimp TPA
Search Keywords: 23576867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357686-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:7
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12800
Order Increment:
800
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
12,800
$0.1026
25,600
$0.0632
38,400
$0.0500
51,200 +
$0.0490
Click for Quote
Log in
to unlock special pricing