- Home ›
- All Products›
- 2357686-2
2357686-2
TE Connectivity / AMP Brand
SGI 2.0 Crimp TPA, 2 Position
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGI 2.0 Crimp TPA, 2 Position
Search Keywords: 23576862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357686-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:2
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
1000
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
12,000
$0.0724
24,000
$0.0445
36,000
$0.0353
48,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing