- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2357518-1
TE Connectivity / AMP Brand
2357518-1
SFP Cage Assembly With Integrated Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2357518-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | zSFP+3816 |
| Body Orientation: | Right Angle3793 |
| Mounting: | Through Hole3806 |
| Pitch: | 0.8 mm |
| Gender: | RCP3798 |
| Number of Contacts: | 240 |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -55 to 105 °C |