- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2357514-1
TE Connectivity / AMP Brand
2357514-1
SFP/SFP+/zSFP+, Cage Assembly with Integrated Connector
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SFP/SFP+/zSFP+, Cage Assembly with Integrated Connector
Search Keywords: 23575141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2357514-1 RoHS compliant?
Yes, 2357514-1 is RoHS compliant.
What is the lead time for 2357514-1?
The standard lead time for 2357514-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$175.83
10
$175.39
25
$174.95
50
$174.51
68
$174.07
135
$89.57
203
$60.82
270 +
$59.60
Click for Quote
Log in
to unlock special pricing