- Home ›
- All Products›
- 2357150-4
2357150-4
TE Connectivity / AMP Brand
04P MTA156 POL HDR ASSY LF OMIT #4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P MTA156 POL HDR ASSY LF OMIT #4
Search Keywords: 23571504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2357150-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Housing Material:Polyester - GF
-
UL Rating:Recognized
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Connector Height:.545 in, 13.84 mm
-
Mating Retention:With
-
Packaging Quantity:3500
-
Rectangular Power Connector Type:Header
-
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Mating Retention Type:Polarized Lock
-
Number of Rows:1
-
Panel Mount Feature:Without
-
PCB Mount Alignment Type:Peg
-
Connector & Housing Type:Plug
-
PCB Thickness (Recommended):.06 in, 1.57 mm
-
Contact Base Material:Copper Alloy
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Natural
-
CSA Rating:Certified , LR 7189
-
PCB Mount Retention Type:Tab
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Agency/Standard:CSA , UL
-
Mating Alignment:Without
-
Approved Standards:UL E28476
-
Keying & Polarized Position Locations:None
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Circuit Application:Power
-
Sealable:No
-
PCB Mount Alignment:With
-
Header Type:Partially Shrouded
-
Number of Loaded Positions:3
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Position Locations Omitted:4
-
Number of Columns:4
-
PCB Mount Orientation:Vertical
-
Product Length:.619 in, 15.72 mm
-
Number of Power Positions:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
875
$0.4037
1,750
$0.3028
2,625
$0.2826
3,500 +
$0.2769
Click for Quote
Log in
to unlock special pricing