- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2356429-1
2356429-1
TE Connectivity / AMP Brand
Conn Backplane RCP 48 POS 3.9mm Press Fit RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Backplane RCP 48 POS 3.9mm Press Fit RA Thru-Hole Tube
Search Keywords: 23564291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2356429-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Backplane3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:3.9 mm
-
Number of Contacts:48
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,257
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$46.09
25
$45.98
50
$45.87
100
$45.75
126
$45.63
252
$24.08
378
$16.56
504 +
$16.23
Click for Quote
Log in
to unlock special pricing