- Home ›
- All Products›
- 2356256-1
TE Connectivity / AMP Brand
2356256-1
HD MATEnet BLIND PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2356256-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12000 |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Primary Product Color: | Green |
| Shore A Hardness: | 50 |
| Contains Lubricant: | Yes |
| Primary Product Material: | Silicone Rubber |
| Operating Temperature (Max): | 125 °C, 257 °F |