- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2355443-1
2355443-1
TE Connectivity / AMP Brand
Jack Receptacle Assembly Kit Shielded CAT 5e RJ45
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Jack Receptacle Assembly Kit Shielded CAT 5e RJ45
Search Keywords: 23554431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:1.27 mm
-
Gender:F/F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:723804VDC
-
Maximum Current Rating:1.2/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
On Order:
200
can ship 8/5/26
Manufacturer Stock:
7,703
can ship
MOQ for out of Stock Qty:
50
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$55.63
10
$46.97
25
$43.60
50
$41.52
100
$39.54
150
$39.34
200 +
$38.54
Click for Quote
Log in
to unlock special pricing