Image is representational - see mfr. specs

2P,2MM,BRK HDR,SRVT,2.8,0.38AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2P,2MM,BRK HDR,SRVT,2.8,0.38AU,TB
Search Keywords: 23551772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2355177-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    145
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Width:
    .079 in, 2 mm
  • Stackable:
    No
  • Operating Voltage:
    125 VAC
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Shape & Form:
    Square
  • Contact Layout:
    Inline
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • UL Rating:
    Recognized
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector Length:
    .157 in, 4 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    2 A
  • Circuit Application:
    Signal
  • Housing Temperature Rating:
    High
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Agency/Standard:
    UL
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Profile:
    Standard
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector System:
    Board-to-Board
  • Contact Base Material:
    Brass
  • Number of Rows:
    1
  • Housing Material:
    PA9T GF
  • PCB Contact Termination Area Plating Material:
    Tin
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Breakaway
  • Number of Positions:
    2
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Approved Standards:
    UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1450
Order Increment:
145
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,450
$0.4530
2,900
$0.2788
4,350
$0.2207
5,800 +
$0.2163
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!