- Home ›
- All Products›
- 2355153-4
2355153-4
TE Connectivity / AMP Brand
ISO HS WIRE COVER 70SQMM ,IPT HD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ISO HS WIRE COVER 70SQMM ,IPT HD
Search Keywords: 23551534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355153-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Primary Product Material:PA6
-
Operating Temperature Range:-40 – 180 °C
-
Primary Product Color:Orange
-
Protection & Strain Relief Accessory Type:Cover
-
Operating Temperature (Max):180 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,250
$1.1583
4,500
$0.6132
6,750
$0.4315
9,000 +
$0.4229
Click for Quote
Log in
to unlock special pricing