- Home ›
- All Products›
- 2355153-1
2355153-1
TE Connectivity / AMP Brand
COVER,IPT 3P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COVER,IPT 3P
Search Keywords: 23551531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Sealable:Yes
-
Primary Product Color:Orange
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94V-0
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
11,250
$1.2673
22,500
$0.6473
33,750
$0.4406
45,000 +
$0.4318
Click for Quote
Log in
to unlock special pricing