- Home ›
- All Products›
- 2355148-4
2355148-4
TE Connectivity / AMP Brand
STEEL,SHIELD,IPT,CONN HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
STEEL,SHIELD,IPT,CONN HSG
Search Keywords: 23551484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Number of Positions:1
-
Primary Product Material:Stainless Steel
-
Sealable:No
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Shielding Accessory Type:Shield
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Manufacturer Stock:
1,499
can ship
Minimum Order Quantity:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.8402
250
$0.7696
720
$0.7232
1,440
$0.6928
2,880
$0.6060
5,040
$0.5291
7,920
$0.5129
10,080 +
$0.5042
Click for Quote
Log in
to unlock special pricing