- Home ›
- All Products›
- 2355091-6
2355091-6
TE Connectivity / AMP Brand
MICRO CT CONN SINGLE ROW HDR ASSY(V) 6p
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MICRO CT CONN SINGLE ROW HDR ASSY(V) 6p
Search Keywords: 23550916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2355091-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
PCB Mount Alignment Type:None
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Mating Retention Type:Detent Latching
-
Connector & Housing Type:Plug
-
Approved Standards:UL E28476
-
Centerline (Pitch):.047 in, 1.2 mm
-
RAST Version:None
-
Primary Product Color:Natural
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):250 VAC
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Agency/Standard:UL
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:30 – 85 °C
-
Contact Current Rating (Max):2 A
-
Contact Retention Within Housing:With
-
Termination Resistance:20 mΩ
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.381 in, 9.7 mm
-
Number of Positions:6
-
Circuit Application:Power & Signal
-
Housing Material:PA 6T
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Method:Reel/Carton
-
Locking Latch Between Cavity Number:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:100 MΩ
-
Connector Product Type:Connector Assembly
-
Connector Height:.263 in, 6.7 mm
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Connector Width:.269 in, 6.85 mm
-
PCB Mount Retention Type:Solder
-
Housing Entry Configuration:Both Ends Open
-
Strain Relief:With
-
Contact Retention Type within Housing:Press-Fit
-
Contact Base Material:Brass
-
Contact Layout:Inline
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,850
Ships today, if you order in
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
650
Order Increment:
650
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
650
$0.7419
2,600
$0.4565
3,900
$0.3614
5,200 +
$0.3542
Click for Quote
Log in
to unlock special pricing