- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-35449-1
2-35449-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Tin P ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Red Insulation.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2354491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-35449-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$0.5891
250
$0.5207
500
$0.4840
1,250
$0.4644
2,500
$0.4333
3,750
$0.4322
5,000 +
$0.4005
Click for Quote
Log in
to unlock special pricing