- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2354173-1
2354173-1
TE Connectivity / AMP Brand
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 16 to 16 POS F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 16 to 16 POS F-F
Search Keywords: 23541731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2354173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.74
100
$23.67
250
$23.62
500
$23.56
1,000
$12.04
1,500
$8.19
2,000 +
$8.03
Click for Quote
Log in
to unlock special pricing