- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2354149-1
2354149-1
TE Connectivity / AMP Brand
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 12 to 12 POS F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 12 to 12 POS F-F
Search Keywords: 23541491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2354149-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$20.10
100
$20.05
250
$20.00
500
$19.95
1,000
$10.19
1,500
$6.94
2,000 +
$6.79
Click for Quote
Log in
to unlock special pricing