- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-353294-4
TE Connectivity / AMP Brand
2-353294-4
AMP MINI D/R HDR HSG 24P NATU
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Wire-to-Board, Wire-to-Board/Wire-to-Wire/Wire-to-Panel, Wire-to-Panel, Wire-to-Wire
- 24 Positions
- Number of Rows = 2
- Crimp/IDC Contact Termination Method to Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-353294-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | Holder |
| Dimension: | 23.5 x 6 x 7.4 mm |