- Home ›
- All Products›
- 2-353293-6
2-353293-6
TE Connectivity / AMP Brand
1.5MM CT MT REC ASS'Y 6P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM CT MT REC ASS'Y 6P BLACK
Search Keywords: 23532936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353293-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:6
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Mating Retention:With
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.3866
8,000
$0.2379
12,000
$0.1884
16,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing