- Home ›
- All Products›
- 2-353293-3
2-353293-3
TE Connectivity / AMP Brand
1.5MM CT MT REC ASS'Y 3P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM CT MT REC ASS'Y 3P BLACK
Search Keywords: 23532933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353293-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Number of Positions:3
-
Contact Current Rating (Max):2 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.059 in, 1.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.2286
10,000
$0.1407
15,000
$0.1114
20,000 +
$0.1092
Click for Quote
Log in
to unlock special pricing