Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-353082-2

DYNAMIC D-5200 HDR V ASSY 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200 HDR V ASSY 3P
Search Keywords: 23530822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-353082-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 630 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-353082-2 RoHS compliant?
Yes, 2-353082-2 is RoHS compliant.
What is the lead time for 2-353082-2?
The standard lead time for 2-353082-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
12
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$18.10
252
$18.05
504
$18.01
840
$17.96
1,680
$9.17
2,520
$6.24
3,360 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!