- Home ›
- All Products›
- 2-353081-3
2-353081-3
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR H ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200 HDR H ASSY 3P
Search Keywords: 23530813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
PCB Mount Retention:With
-
Mating Alignment:With
-
PCB Mount Retention Type:Retention Leg
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Polyester GF
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:1
-
Centerline (Pitch):.4 in, 10.16 mm
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:3
-
Contact Current Rating (Max):30 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Orientation:Horizontal
-
Contact Type:Pin
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
12
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$19.32
120
$11.89
180
$9.41
240 +
$9.22
Click for Quote
Log in
to unlock special pricing