- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-353079-2
2-353079-2
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR H ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-5200 HDR H ASSY 2P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 2
- Mount = Board Mount
Search Keywords: 23530792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353079-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
997
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
Order Increment:
16
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
16
$12.97
256
$12.94
512
$12.91
800
$12.88
1,600
$6.58
2,400
$4.48
3,200 +
$4.39
Click for Quote
Log in
to unlock special pricing