- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-353047-2
2-353047-2
TE Connectivity / AMP Brand
DYNAMIC D-5200S TAB HSG 2P K/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200S TAB HSG 2P K/Y
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 2
- Mount = Panel Mount
Search Keywords: 23530472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-353047-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.274
25
$2.030
50
$1.592
100
$1.584
150
$1.576
300
$1.568
450
$1.532
600 +
$1.184
Click for Quote
Log in
to unlock special pricing