- Home ›
- All Products›
- Computer Products ›
- Computer Networks ›
- Hubs & Switches ›
- 2352906-1
TE Connectivity / AMP Brand
2352906-1
12 PORT MANAGED POE SWITCH RACK MOUNTED WITH 10GB/S OPTION
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2352906-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Ethernet Switch Connector Type: | M12 X-Code |
| EN50155 Approved: | Yes |
| Bypass Function: | Yes |
| Ethernet Speed: | 1000BASE-TX Mb/s |
| Ethernet Switch Dimensions: | 125 (W) x 65 (D) x196 (H) mm |
| Dual Power Input: | No |
-
This product is discontinued, but still in stock.