- Home ›
- All Products›
- 235280-1
235280-1
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG .090 DIA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG .090 DIA
Search Keywords: 2352801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:235280-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Circuits:3
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1200
-
Primary Product Material:PBT GF20
-
Wire Size:18 – 16 AWG, .75 – 1.5 mm²
-
Mount Diameter:.52 in, 13.47 mm
-
Operating Temperature Range:-30 – 50 °C, -22 – 122 °F
-
Product Length:1.21 in, 30.8 mm
-
Mating Alignment Type:Polarization
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Natural
-
Mating Pin Diameter:.09 in, 2.29 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,200
$0.0772
3,600
$0.0608
8,400
$0.0582
25,200
$0.0505
50,400
$0.0469
100,800
$0.0429
150,000
$0.0428
250,800 +
$0.0427
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments