- Home ›
- All Products›
- 2352497-2
2352497-2
TE Connectivity / AMP Brand
BPConnAssy,Center,MULTIGIG BP Stacker
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BPConnAssy,Center,MULTIGIG BP Stacker
Search Keywords: 23524972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2352497-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:None
-
Backplane Module Type:Center
-
Number of Positions:72
-
Number of Columns:8
-
Connector System:Board-to-Board
-
Backplane Architecture:Midplane
-
Circuit Application:High Speed Data
-
Connector & Contact Terminates To:Printed Circuit Board
-
Applied to Printed Circuit Board Type:Backplane
-
Number of Rows:9
-
Guide Location:Unguided
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
PCB Mount Orientation:Vertical
-
Housing Material:LCP
-
Row-to-Row Spacing:.07 in, 1.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.07 in, 1.8 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
27
$175.64
54
$92.70
81
$63.75
108 +
$62.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments