- Home ›
- All Products›
- 2352497-1
2352497-1
TE Connectivity / AMP Brand
BPConnAssy,Center,MULTIGIG BP Stacker
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BPConnAssy,Center,MULTIGIG BP Stacker
Search Keywords: 23524971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2352497-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Backplane Architecture:Midplane
-
Number of Positions:72
-
Number of Columns:8
-
Signal Arrangement:Single Ended
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Vertical
-
Mating Alignment Type:None
-
Backplane Module Type:Center
-
Guide Location:Unguided
-
Connector Mounting Type:Board Mount
-
Number of Rows:9
-
Circuit Application:High Speed Data
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Applied to Printed Circuit Board Type:Backplane
-
Centerline (Pitch):.07 in, 1.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.07 in, 1.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
36
$90.61
72
$47.97
108
$33.76
144 +
$33.08
Click for Quote
Log in
to unlock special pricing