- Home ›
- All Products›
- 235221-E
235221-E
TE Connectivity / AMP Brand
M12 M 4 UNI L90H T * 301 * 188 * * * Y 9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 M 4 UNI L90H T * 301 * 188 * * * Y 9
Search Keywords: 235221E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:235221-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Sealable:Yes
-
Contact Current Rating (Max):4 A
-
Product Type:Connector Assembly
-
Mating Alignment Type:Polarization
-
Circuit Application:Power, Signal & High Speed Data
-
Shielded:No
-
Contacts Preloaded:Yes
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Polarization Code:A
-
Connector System:Cable-to-Board
-
Number of Positions:4
-
Keying:A
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
Reverse Gender:No
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$16.28
125
$10.10
188
$7.97
250 +
$7.81
Click for Quote
Log in
to unlock special pricing