- Home ›
- All Products›
- 2351900-2
TE Connectivity / AMP Brand
2351900-2
DIE SET2 IPT-180-1/2/3P F 50MM2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DIE SET2 IPT-180-1/2/3P F 50MM2
Search Keywords: 23519002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351900-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:0 AWG, 50 mm²
-
Wire Application Range:00 AWG, 50 mm²
Frequently Asked Questions
Is 2351900-2 RoHS compliant?
Yes, 2351900-2 is RoHS compliant.
What is the lead time for 2351900-2?
The standard lead time for 2351900-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$7,094.15
3
$6,634.61
5 +
$6,266.02
Click for Quote
Log in
to unlock special pricing