- Home ›
- All Products›
- 2351885-4
2351885-4
TE Connectivity / AMP Brand
4POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm
Search Keywords: 23518854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351885-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:4
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):16 A
-
Packaging Method:Box
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$0.8266
2,500
$0.5087
3,750
$0.4027
5,000 +
$0.3946
Click for Quote
Log in
to unlock special pricing