- Home ›
- All Products›
- 2351524-1
2351524-1
TE Connectivity / AMP Brand
C/A, SLIVER 1C TO (2) OTB, QSFP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, SLIVER 1C TO (2) OTB, QSFP
Search Keywords: 23515241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351524-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Data Rate:56 Gb/s
-
Impedance:100 Ω
-
Cable Assembly Length:.18 m
-
Halogen Free:Yes
-
Number of Power Positions:0
-
Cable Assembly Category:High Speed
-
Number of Signal Positions:56
-
Cable Style:Discrete Pair
-
Number of Positions:56
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$223.67
50
$118.05
75
$81.19
100 +
$79.56
Click for Quote
Log in
to unlock special pricing