- Home ›
- All Products›
- 2-35152-1
2-35152-1
TE Connectivity / AMP Brand
TERMINAL,PIDG SPD 12-10 8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG SPD 12-10 8
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2351521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-35152-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Wire Insulation Support:With
-
Packaging Quantity:2500
-
Sealable:No
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.171 in, 4.34 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.62 mm²
-
Stud Size:#8 , M4
-
Tongue Thickness:.031 in, .79 mm
-
Product Weight:2.916 g
-
Voltage Rating:300 V
-
Product Length:1.1 in, 27.81 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
625
$3.85
1,250
$2.04
1,875
$1.44
2,500 +
$1.41
Click for Quote
Log in
to unlock special pricing