- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2351464-1
2351464-1
TE Connectivity / AMP Brand
UMINAS SW PPL 1.8N. 2A DT PCB UP SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UMINAS SW PPL 1.8N. 2A DT PCB UP SLD
Search Keywords: 23514641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351464-1
-
Alias/AKA:SAJSX2XPP0180SDTUPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Force:183 g, 6.5 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,656
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$3.50
250
$3.49
500
$2.15
750
$1.70
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing