- Home ›
- All Products›
- 2351462-4
2351462-4
TE Connectivity / AMP Brand
MINSA SW HLV 0.30N 0.5A AC SC Lg-L-Bnd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINSA SW HLV 0.30N 0.5A AC SC Lg-L-Bnd
Search Keywords: 23514624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351462-4
-
Alias/AKA:SAJ405XHL0N30SDTLLQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Snap Action Switch Contact Current Rating:.5 A
-
Pre Travel:1.8 mm
-
Over Travel:.3 mm
-
Actuator Style:Lever
-
Releasing Force:3 g
-
Switch Style:Miniature
-
Termination Type:Printed Circuit Board Left
-
Movement Differential:.7 mm
-
Snap Action Switch Mounting Angle:Right Angle
-
Product Type:Switch
-
Snap Action Switch Voltage Rating:30 VDC
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Position:6.7 mm
-
Switch Type:Snap Action
-
Contact Base Material:Silver Alloy
-
Operating Force:50 g, 1.8 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.234
500
$0.925
750
$0.864
1,000 +
$0.846
Click for Quote
Log in
to unlock special pricing