- Home ›
- All Products›
- 2351460-3
2351460-3
TE Connectivity / AMP Brand
MINSA SW HLV 0.30N 0.5A AC NO UnPtch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINSA SW HLV 0.30N 0.5A AC NO UnPtch
Search Keywords: 23514603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351460-3
-
Alias/AKA:SAJ405XHL0N30SNOUPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Over Travel:.3 mm
-
Movement Differential:.7 mm
-
Termination Type:Printed Circuit Board
-
Snap Action Switch Contact Current Rating:.5 A
-
Operating Position:6.7 mm
-
Switch Style:Miniature
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Voltage Rating:30 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
Product Type:Switch
-
Releasing Force:3 g
-
Actuator Style:Lever
-
Pre Travel:1.8 mm
-
Switch Type:Snap Action
-
Contact Base Material:Silver Alloy
-
Operating Force:50 g, 1.8 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.227
500
$0.920
750
$0.859
1,000 +
$0.842
Click for Quote
Log in
to unlock special pricing