- Home ›
- All Products›
- 2351459-2
2351459-2
TE Connectivity / AMP Brand
SMINSA SW SH-H-R 0.49N. 5A AC DT QC SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW SH-H-R 0.49N. 5A AC DT QC SLD
Search Keywords: 23514592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351459-2
-
Alias/AKA:SAJ35XXSRLN49SDTFAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Movement Differential:.5 mm
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Operating Position:20.7 mm
-
Switch Style:Miniature
-
Snap Action Switch Contact Current Rating:5 A
-
Actuator Style:Wheel
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Pre Travel:1.6 mm
-
Over Travel:.8 mm
-
Switch Type:Snap Action
-
Termination Type:.187 x .02 Quick Connect Terminals
-
Releasing Force:4 g
-
Contact Base Material:Silver Alloy
-
Operating Force:60 g, 2.2 oz
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.99
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing