- Home ›
- All Products›
- 2351458-2
2351458-2
TE Connectivity / AMP Brand
SMINSA SW HLV 0.49N. 5A AC DT QC SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMINSA SW HLV 0.49N. 5A AC DT QC SLD
Search Keywords: 23514582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351458-2
-
Alias/AKA:SAJ35XXHL0N49SDTFAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Position:15.2 mm
-
Termination Type:.187 x .02 Quick Connect Terminals
-
Pre Travel:4 mm
-
Releasing Force:6 g
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Actuator Style:Lever
-
Snap Action Switch Contact Current Rating:5 A
-
Switch Style:Miniature
-
Movement Differential:.8 mm
-
Switch Type:Snap Action
-
Switch Contact Plating Material:Silver
-
Over Travel:1.6 mm
-
Contact Base Material:Silver Alloy
-
Operating Force:30 g, 1.1 oz
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
998
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$5.64
100
$5.62
250
$5.61
500
$3.45
750
$2.73
1,000 +
$2.68
Click for Quote
Log in
to unlock special pricing