- Home ›
- All Products›
- 2351454-1
2351454-1
TE Connectivity / AMP Brand
SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP
Search Keywords: 23514541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351454-1
-
Alias/AKA:SAJ25YXWHL147SDTSEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Contact Plating Material:Silver
-
Operating Position:14.5 mm
-
Actuator Style:Wheel
-
Switch Style:Miniature
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Releasing Force:6 g
-
Product Type:Switch
-
Termination Type:Solder
-
Switch Type:Snap Action
-
Over Travel:1.2 mm
-
Movement Differential:.8 mm
-
Contact Base Material:Silver Alloy
-
Operating Force:50 g, 1.8 oz
-
Snap Action Switch Contact Current Rating:3 A, 5 A
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC, 30 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.977
300
$0.947
500
$0.904
1,000
$0.866
2,500
$0.830
5,000
$0.808
7,500
$0.806
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments