- Home ›
- All Products›
- 2351453-1
2351453-1
TE Connectivity / AMP Brand
SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP
Search Keywords: 23514531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351453-1
-
Alias/AKA:SAJ25YXRHL147SDTSEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Type:Snap Action
-
Switch Contact Plating Material:Silver
-
Movement Differential:.8 mm
-
Over Travel:1.2 mm
-
Switch Style:Miniature
-
Operating Position:10.7 mm
-
Snap Action Switch Mounting Angle:Vertical
-
Termination Type:Solder
-
Releasing Force:6 g
-
Product Type:Switch
-
Actuator Style:Roller, Simulated
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Base Material:Silver Alloy
-
Operating Force:50 g, 1.8 oz
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC, 30 VDC
-
Snap Action Switch Contact Current Rating:3 A, 5 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.201
500
$0.901
750
$0.841
1,000 +
$0.824
Click for Quote
Log in
to unlock special pricing