Image is representational - see mfr. specs

UMINSA SW RLEV0.88N 3A/1.5A AC NC PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
UMINSA SW RLEV0.88N 3A/1.5A AC NC PCB
Search Keywords: 23514495
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2351449-5
  • Alias/AKA:
    SAJ13XXRHLN88SNCPTQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Actuator Style:
    Roller, Simulated
  • Switch Contact Plating Material:
    Silver
  • Over Travel:
    .5 mm
  • Releasing Force:
    2 g
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Movement Differential:
    .45 mm
  • Snap Action Switch Mounting Angle:
    Vertical
  • Product Type:
    Switch
  • Operating Position:
    10.2 mm
  • Switch Style:
    Ultra Miniature
  • Switch Type:
    Snap Action
  • Termination Type:
    Printed Circuit Board
  • Contact Base Material:
    Silver Alloy
  • Operating Force:
    40 g, 1.4 oz
  • Snap Action Switch Voltage Rating:
    125 VAC, 250 VAC
  • Snap Action Switch Contact Current Rating:
    1.5 A, 3 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.146
500
$0.859
750
$0.802
1,000 +
$0.786
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!