Image is representational - see mfr. specs

UMINSA SW RLEV0.88N 3A/1.5A AC SC PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
UMINSA SW RLEV0.88N 3A/1.5A AC SC PCB
Search Keywords: 23514494
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2351449-4
  • Alias/AKA:
    SAJ13XXRHLN88SDTPTQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Position:
    10.2 mm
  • Movement Differential:
    .45 mm
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Switch Type:
    Snap Action
  • Snap Action Switch Mounting Angle:
    Vertical
  • Actuator Style:
    Roller, Simulated
  • Termination Type:
    Printed Circuit Board
  • Over Travel:
    .5 mm
  • Product Type:
    Switch
  • Switch Style:
    Ultra Miniature
  • Switch Contact Plating Material:
    Silver
  • Releasing Force:
    2 g
  • Contact Base Material:
    Silver Alloy
  • Operating Force:
    40 g, 1.4 oz
  • Snap Action Switch Contact Current Rating:
    1.5 A, 3 A
  • Snap Action Switch Voltage Rating:
    125 VAC, 250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.131
500
$0.848
750
$0.792
1,000 +
$0.776
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!