- Home ›
- All Products›
- 2351449-1
2351449-1
TE Connectivity / AMP Brand
UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINSA SW RLEV0.74N 0.1A/30VDC SC PCB
Search Keywords: 23514491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351449-1
-
Alias/AKA:SAJ101XRHLN74SDTPTQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Type:Printed Circuit Board
-
Snap Action Switch Mounting Angle:Vertical
-
Switch Style:Ultra Miniature
-
Snap Action Switch Contact Current Rating:.1 A
-
Operating Position:10.2 mm
-
Movement Differential:.45 mm
-
Releasing Force:2 g
-
Switch Type:Snap Action
-
Product Type:Switch
-
Snap Action Switch Voltage Rating:30 VDC
-
Over Travel:.5 mm
-
Switch Contact Plating Material:Silver
-
Actuator Style:Roller, Simulated
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Base Material:Silver Alloy
-
Operating Force:40 g, 1.4 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.8404
250
$0.6829
500
$0.6812
1,000
$0.6523
2,500
$0.4596
5,000
$0.4470
7,500
$0.4459
10,000 +
$0.4351
Click for Quote
Log in
to unlock special pricing