- Home ›
- All Products›
- 2351445-5
2351445-5
TE Connectivity / AMP Brand
UMINSA SW HLV0.88N 3A/1.5A AC NC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINSA SW HLV0.88N 3A/1.5A AC NC PCB
Search Keywords: 23514455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2351445-5
-
Alias/AKA:SAJ13XXHL0N88SNCPTQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Position:8.5 mm
-
Movement Differential:.5 mm
-
Product Type:Switch
-
Switch Contact Plating Material:Silver
-
Termination Type:Printed Circuit Board
-
Over Travel:.55 mm
-
Switch Style:Ultra Miniature
-
Switch Type:Snap Action
-
Snap Action Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Style:Lever
-
Releasing Force:2 g
-
Contact Base Material:Silver Alloy
-
Operating Force:40 g, 1.4 oz
-
Snap Action Switch Voltage Rating:125 VAC, 250 VAC
-
Snap Action Switch Contact Current Rating:1.5 A, 3 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.131
500
$0.848
750
$0.792
1,000 +
$0.776
Click for Quote
Log in
to unlock special pricing