Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-35108-1

Ring Tongue Terminal - 8 Stud - 0.375" (9.53mm) Outer Width - 10 to 12 AWG - Insulated - Crimp Termination - Free Hanging (In- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 8 Stud - 0.375" (9.53mm) Outer Width - 10 to 12 AWG - Insulated - Crimp Termination - Free Hanging (In-Line) - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 2351081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-35108-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-35108-1 RoHS compliant?
Yes, 2-35108-1 is RoHS compliant.
What is the lead time for 2-35108-1?
The standard lead time for 2-35108-1 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately You may purchase all in-stock quantity of 185
On Order:
38,692   can ship 12/9/26
50,000   can ship 1/18/27
Stock lot only:
185
Minimum Order Quantity:
1000
56 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2542
1,000
$0.2311
2,500
$0.2244
5,000
$0.2195
7,500
$0.2190
10,000
$0.2184
25,000
$0.2179
50,000 +
$0.2173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!