- Home ›
- All Products›
- 2350616-1
2350616-1
TE Connectivity / AMP Brand
DUAL LGA,250 POS, DMD SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DUAL LGA,250 POS, DMD SOCKET
Search Keywords: 23506161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2350616-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Positions:250
-
Tray Color:White
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mounting Style:Surface Mount
-
Frame Style:C Shape
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):.5 A
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-25 – 100 °C
-
Connector Mounting Type:Panel Mount
-
Grid Spacing:.039 x .039 in, 1 x 1 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,734
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$35.35
250
$35.27
500
$35.18
1,200
$35.09
2,400
$17.92
3,600
$12.20
4,800 +
$11.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments