Image is representational - see mfr. specs

Family Seal, AC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
Family Seal, AC
Search Keywords: 23505925
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2350592-5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Primary Product Material:
    Silicone
  • Operating Temperature (Max):
    85 °C, 85 °F
  • Primary Product Color:
    Natural
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 85 °F
  • Shore A Hardness:
    40
  • Contains Lubricant:
    Yes
  • Resistance to Hydrocarbons:
    Good
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
8 Weeks 出荷できます 7/27/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$2.45
1,000
$1.51
1,500
$1.20
2,000 +
$1.17
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!